
This D-Subminiature connector features 50 signal contacts with brass material and gold plating, suitable for operating temperatures between -55°C and 155°C. It has a straight orientation and a pitch of 2.76mm, with a package quantity of 10 in a tray packaging. The connector is designed for free hanging or panel mounting and has a length of 66.55mm and a depth of 15.85mm.
Sign in to ask questions about the Amphenol DDMF50SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DDMF50SN technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 15.85mm |
| Gender | Female |
| Length | 66.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Series | DM HE508 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DDMF50SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.