This 50-pin D-subminiature connector features a terminal pitch of 1.38mm and a straight body orientation. It is designed for panel mounting and has a termination method of solder bucket. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1000VAC. It can handle a maximum current of 7.5 amps per contact.
Sign in to ask questions about the Amphenol DDP50P064LORLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DDP50P064LORLF technical specifications.
| Terminal Pitch (mm) | 1.38 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | D |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 50 |
| Termination Method | Solder Bucket |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 7.5/ContactA |
| Max Voltage Rating | 1000VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DDP50P064LORLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.