This D-Subminiature I/O connector features 50 signal contacts with a current rating of 7.5A and a maximum operating temperature of 125°C. It is designed for through hole and panel mounting. The contacts are made of copper alloy with a gold plating. The connector is packaged in a tray and has a pitch of 2.76mm.
Sign in to ask questions about the Amphenol DDP50P464TXLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DDP50P464TXLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 25.25mm |
| Gender | Male |
| Length | 66.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Series | DP |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DDP50P464TXLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.