Conn D-Subminiature PIN 50 POS 2.76mm Wire Wrap ST Panel Mount 50 Terminal 1 Port
Amphenol DDP50P465TX technical specifications.
| Mount | Panel |
| Number of Contacts | 50 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Termination | Wire Wrap |
| RoHS | Compliant |
No datasheet is available for this part.