The DDP50P565CTX is a 50-contact D-Subminiature connector with a through hole mount and a maximum operating temperature range of -55°C to 125°C. It features a contact material of copper alloy with gold plating and a termination of solder. The connector has a pitch of 2.76mm and is packaged in a tray with 100 units. It is not radiation hardened and has a maximum supply voltage of 1kV.
Sign in to ask questions about the Amphenol DDP50P565CTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DDP50P565CTX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21.23mm |
| Length | 66.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DDP50P565CTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.