This 50-position female D-Subminiature connector features a copper alloy contact material with gold plating and a signal contact type. It has a current rating of 7.5A and a maximum supply voltage of 1kV. The connector is designed for through hole mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Amphenol DDP50S564TLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 66.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| Series | DP |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
