
This 50-contact SKT D-subminiature connector features a right-angle body orientation and through-hole mounting. It has a terminal pitch of 1.38mm and a termination method of solder. The connector is designed for use in modular and Ethernet applications.
Sign in to ask questions about the Amphenol DDP50S864 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DDP50S864 technical specifications.
| Terminal Pitch (mm) | 1.38 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol DDP50S864 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.