This 50-position D-Subminiature connector features a right-angle orientation and a current rating of 7.5A. It can withstand a maximum supply voltage of 1kV and operates within a temperature range of -55°C to 125°C. The connector is designed for through-hole mounting and has a pitch of 2.76mm. It is not radiation hardened and is not RoHS compliant.
Amphenol DDPV50P565TXLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Length | 66.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DP |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DDPV50P565TXLF to view detailed technical specifications.
No datasheet is available for this part.