
9-position male D-Subminiature connector with straight, panel mount orientation. Features copper alloy contacts with gold plating, rated for 5A current and 300V/1kV voltage. Solder bucket termination accepts 20AWG wire, with a 2.74mm pitch and 2 rows. Steel body, UL94 V-0 flammability rating, and a temperature range of -55°C to 125°C.
Sign in to ask questions about the Amphenol DE09P064TXLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DE09P064TXLF technical specifications.
| Body Material | Steel |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 30.43mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | D |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 1kV |
| Width | 12.17mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DE09P064TXLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.