
This D-Subminiature connector features a right-angle body orientation and through-hole mounting. It has a terminal pitch of 6.86mm and a shell size of E. The connector is rated for 300VAC and has a maximum current rating of 30mA per contact. It operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 6.86 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Shell Size | E |
| Product Length (mm) | 30.43 |
| Product Depth (mm) | 20.73 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 2Power |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |