
The DE2V2S500A30LF is a D-Subminiature connector with a right-angle body orientation and through-hole mounting. It has two terminals and one port, with a terminal pitch of 6.86mm. The connector is rated for a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum current rating of 30A per contact and a maximum voltage rating of 300VAC. The termination method is solder, and the shell size is E.
Amphenol DE2V2S500A30LF technical specifications.
| Terminal Pitch (mm) | 6.86 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Shell Size | E |
| Product Length (mm) | 30.43 |
| Product Depth (mm) | 20.73 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 2Power |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol DE2V2S500A30LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.