
D-Subminiature Combo Connector, Receptacle, Female, Straight, Through Hole termination. Features a robust steel shell with metal body and copper alloy contacts plated in gold. Designed for power applications with a 7.5A current rating and 2 power contacts. Operates across a wide temperature range from -55°C to 125°C with a mating cycle rating of 200.
Amphenol DE2V2SA00LF technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 7.5A |
| Dielectric Material | Thermoplastic |
| Gender | Female |
| Length | 30.43mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DW |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Through Hole |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DE2V2SA00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
