
This 5-pin right angle D-subminiature connector features a through-hole mount and a maximum operating temperature of 125°C. It has a maximum voltage rating of 300VAC and a maximum current rating of 30A per contact and 7.5A for the power contact. The connector has a shell size of E and a product length of 30.43mm and depth of 20.58mm. It is designed for use in applications where a right angle orientation is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DE5W1P500A30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Shell Size | E |
| Product Length (mm) | 30.43 |
| Product Depth (mm) | 20.58 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 1Power/4Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (30/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DE5W1P500A30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.