
This D-Subminiature connector features a right angle body orientation and through hole mounting. It has 5 terminals and 1 port, with a shell size of E. The connector is rated for 300VAC and has a maximum operating temperature of 125°C. It can handle a maximum current of 30/7.5 amps per contact, depending on the contact type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DE5W1P543G30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Shell Size | E |
| Product Length (mm) | 30.43 |
| Product Depth (mm) | 20.58 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 1Power/4Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (30/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DE5W1P543G30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.