
D-Subminiature connector, 5W1 configuration, featuring a straight, female, free-hanging or panel-mount design. This mixed-contact connector utilizes bronze contacts with gold plating, rated for 7.5A current and 300V voltage. Operating across a temperature range of -55°C to 125°C, it offers 200 mating cycles and a metal body.
Checking distributor stock and pricing after the page loads.
| Body Material | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal and Power (Not Included) |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 24.99mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DW |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.55mm |
| RoHS | Compliant |