This D-Subminiature connector features 9-pin contacts with a terminal pitch of 1.37mm and a termination method of solder bucket. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1000VAC. The connector is designed for panel mount applications and has a maximum current rating of 5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |