Conn D-Subminiature SKT 9 POS 2.74mm Solder Bucket ST Panel Mount 9 Terminal 1 Port
Amphenol DEF09S064 technical specifications.
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.