
This D-Subminiature connector features a right angle body orientation and 6.86mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 300VAC and a maximum current rating of 30mA per contact. It is suitable for use in a variety of applications requiring a reliable and secure connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DEL2V2P743A30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 6.86 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Shell Size | E |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 2Power |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DEL2V2P743A30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.