
This D-Subminiature connector features a right-angle body orientation and through-hole mounting. It has a terminal pitch of 6.86mm and supports up to 30mA of current per contact. The connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 300VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DEL2V2P743H30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 6.86 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Shell Size | E |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 2Power |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DEL2V2P743H30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.