
This 5-pin D-subminiature connector features a straight body orientation and through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 300VAC. The connector is rated for a maximum current of 30A per contact and 7.5A for power contacts. It is terminated with solder and has a shell size of E.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DEL5W1P300G30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Shell Size | E |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 1Power/4Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (30/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DEL5W1P300G30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.