
The DEL5W1P500H30LF is a D-Subminiature 5-pin right angle connector with a maximum operating temperature range of -55°C to 125°C. It features a through-hole mounting type and a termination method of solder. The connector has a maximum voltage rating of 300VAC and a maximum current rating of 30A per contact, with 7.5A for the power contact. It has a shell size of E and a product length and depth of 30.43mm and 20.58mm, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DEL5W1P500H30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Shell Size | E |
| Product Length (mm) | 30.43 |
| Product Depth (mm) | 20.58 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 1Power/4Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (30/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DEL5W1P500H30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.