
This 5-pin right angle through hole D-subminiature connector features a shell size of E and a product length of 30.43mm. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 300VAC. The connector is suitable for use in applications requiring a high level of reliability and durability, with a termination method of solder and a contact gender of SKT. The connector is designed for use in modular and Ethernet applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DEL5W1S500H30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Shell Size | E |
| Product Length (mm) | 30.43 |
| Product Depth (mm) | 20.73 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 1Power/4Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (30/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DEL5W1S500H30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.