This 9-contact D-subminiature connector features a brass contact material with gold plating and a signal contact type. It has a current rating of 7.5A and is designed for through-hole mounting. The operating temperature range is -55°C to 125°C, and it is available in a tray packaging format.
Sign in to ask questions about the Amphenol DEM09P300N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DEM09P300N technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 30.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DM HE508 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DEM09P300N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.