This 9-contact panel mount connector features a brass contact material with gold plating, suitable for operating temperatures between -55°C and 125°C. It has a 2.74mm pitch and is packaged in a tray. The connector is designed for wire wrap termination and is not radiation hardened.
Sign in to ask questions about the Amphenol DEM09P443 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DEM09P443 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 24mm |
| Length | 30.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DEM09P443 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.