This D-Subminiature connector features 9 SKT contacts, a terminal pitch of 1.37mm, and a straight body orientation. It is rated for operation between -55°C and 125°C and can handle a maximum current of 7.5A per contact. The connector is suitable for panel mounting and is available from Amphenol.
Amphenol DEMF09S043N technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder Bucket |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.