
This Amphenol D-Subminiature connector features a gold-plated contact and a power contact type, with a current rating of 30A and a voltage rating of 300V. It is designed for through hole mounting and is available in a tray packaging with 30 pieces per package. The connector operates within a temperature range of -55°C to 125°C and has a shell size of E.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 30A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 30 |
| Packaging | Tray |
| Series | DW |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |