
The DEO2V2P543G30LF is a D-Subminiature connector with a right-angle body orientation and through-hole mounting. It features 2 contacts with a terminal pitch of 6.86mm and a maximum current rating of 30A per contact. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 300VAC. It is suitable for use in applications requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DEO2V2P543G30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 6.86 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Shell Size | E |
| Product Length (mm) | 30.43 |
| Product Depth (mm) | 20.58 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 2Power |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DEO2V2P543G30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.