
This D-Subminiature connector features a 2-pin PIN contact design with a maximum voltage rating of 300VAC and a maximum current rating of 30mA. It has a right-angle body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -55°C to 125°C and has a terminal pitch of 6.86mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DEO2V2P700A30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 6.86 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Shell Size | E |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 2Power |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DEO2V2P700A30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.