
This 5-pin D-subminiature connector features a straight body orientation and is designed for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 300VAC. The connector has a termination method of solder and a maximum current rating of 30A per contact, with 7.5A for the power contact. It is suitable for use in a variety of applications requiring a reliable and durable connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DEO5W1P343H30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Shell Size | E |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 1Power/4Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (30/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DEO5W1P343H30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.