
This 5-pin right angle D-subminiature connector features a through hole mounting style and a maximum operating temperature of 125°C. It has a maximum voltage rating of 300VAC and a maximum current rating of 30A per contact and 7.5A for power contacts. The connector is designed for use in applications where a right angle orientation is required, such as in industrial or commercial settings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DEO5W1P543G30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Shell Size | E |
| Product Length (mm) | 30.43 |
| Product Depth (mm) | 20.58 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 1Power/4Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (30/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DEO5W1P543G30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.