
The DEO5W1S543A30LF is a D-Subminiature connector with a right angle body orientation, designed for through hole mounting. It features 5 terminals and 1 port, with a shell size of E. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 300VAC. The DEO5W1S543A30LF is rated for a maximum current of 30A per contact, with a termination method of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DEO5W1S543A30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Shell Size | E |
| Product Length (mm) | 30.43 |
| Product Depth (mm) | 20.73 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 1Power/4Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (30/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DEO5W1S543A30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.