
This 9-contact D-subminiature connector features a copper alloy contact material with gold plating, suitable for panel mount applications. The connector measures 30.43mm in length and has a 2.74mm pitch. It operates within a temperature range of -55°C to 125°C and is available in a tray packaging. The contacts are terminated with solder and are not radiation hardened.
Amphenol DEV09P064TXLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 30.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DEV09P064TXLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.