This D-Subminiature connector features a brass contact material with gold plating, suitable for power applications. It has a current rating of 40A and a voltage rating of 300V. The connector is designed for through hole mounting and operates within a temperature range of -55°C to 125°C. It is compliant with RoHS regulations and is packaged in a tray with 30 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol DEV2V2P343H40LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 40A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 30.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 6.86mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DW |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DEV2V2P343H40LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.