
This 5-pin D-subminiature connector features a straight body orientation and through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 300VAC. The connector is rated for a maximum current of 40/7.5 amps per contact and is terminated with solder. It is designed for use in applications where high-reliability and high-performance are required.
Sign in to ask questions about the Amphenol DEV5W1P300G40LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DEV5W1P300G40LF technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Shell Size | E |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 1Power/4Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (40/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DEV5W1P300G40LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.