This right angle D-subminiature connector features a 5-pin design with a maximum operating temperature range of -55 to 125 degrees Celsius. It has a maximum voltage rating of 300VAC and a maximum current rating of 40/7.5 amps per contact. The connector is designed for through-hole mounting and has a shell size of E. It is suitable for use in a variety of applications requiring a reliable and compact connection solution.
Sign in to ask questions about the Amphenol DEV5W1P500A40LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DEV5W1P500A40LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Shell Size | E |
| Product Length (mm) | 30.43 |
| Product Depth (mm) | 20.58 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 1Power/4Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (40/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DEV5W1P500A40LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.