This 5-pin D-subminiature connector features a right-angle body orientation and through-hole mounting. It has a shell size of E and a product length of 30.43mm. The connector is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum voltage rating of 300VAC and has a termination method of solder. The connector is designed for use in applications where high-reliability connections are required.
Sign in to ask questions about the Amphenol DEV5W1P500G40LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DEV5W1P500G40LF technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Shell Size | E |
| Product Length (mm) | 30.43 |
| Product Depth (mm) | 20.58 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 1Power/4Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (40/7.5)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DEV5W1P500G40LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.