
The DEV5W1S300G30LF is a D-Subminiature SKT connector with 5 terminals and 4 signal contacts and 1 power contact. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 300VAC and a maximum current rating of 7.5A per contact or 30A total. It is suitable for use in a variety of applications including industrial and commercial settings.
Sign in to ask questions about the Amphenol DEV5W1S300G30LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DEV5W1S300G30LF technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Shell Size | E |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 4Signal/1Power |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (7.5/30)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DEV5W1S300G30LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.