
This D-Subminiature connector features 4 signal and 1 power contacts, with a maximum voltage rating of 300VAC and a maximum operating temperature of 125°C. It is designed for through hole mounting and has a shell size of E. The connector has a maximum current rating of 7.5A per contact, with a minimum operating temperature of -55°C.
Sign in to ask questions about the Amphenol DEV5W1S300H40LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DEV5W1S300H40LF technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Shell Size | E |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 4Signal/1Power |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (7.5/40)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol DEV5W1S300H40LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.