The Amphenol DF-606125-4S is a multi-channel fiber optic circular connector with 56 contacts. It features a straight body orientation and is designed for cable mounting. The connector operates between -65°C and 200°C and has a maximum voltage rating of 850VDC or 600VAC. It is a general-purpose circular connector suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Amphenol DF-606125-4S technical specifications.
| Type | Multi Channel Fiber Optic Circular |
| Contact Gender | SKT |
| Number of Contacts | 56 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 56 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |