This Amphenol DF-60619-94P connector features a multi-channel fiber optic circular design with 2 ports and a maximum voltage rating of 550VDC. It has a cable mount configuration and operates within a temperature range of -65°C to 200°C. The connector has a straight body orientation and a PIN contact gender.
Amphenol DF-60619-94P technical specifications.
| Type | Multi Channel Fiber Optic Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.