This Amphenol DF-60619-94S connector is a multi-channel fiber optic circular connector with a SKT contact gender and 2 number of contacts. It features a straight body orientation and is designed for cable mount applications. The connector has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 550VDC or 400VAC.
Amphenol DF-60619-94S technical specifications.
| Type | Multi Channel Fiber Optic Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.