This multi-channel fiber optic circular connector features a straight body orientation and a cable mount design. It has three contacts and a maximum operating temperature range of -65 to 200°C. The connector is rated for 850VDC and has a maximum voltage rating of 600VAC. It is designed for use with a single port and has a pin contact gender.
Amphenol DF-60619-98P technical specifications.
| Type | Multi Channel Fiber Optic Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.