
16-position dual-row straight DIP socket with 2.54mm pitch and 7.62mm row spacing. Features tin-plated copper alloy contacts, 1A current rating, and 200V voltage rating. Through-hole mounting with solder termination. Polyester insulation material with UL94 V-0 flammability rating. Operating temperature range of -55°C to 105°C.
Sign in to ask questions about the Amphenol DILB16P-223TLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DILB16P-223TLF technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.124inch |
| Contact Type | SAF |
| Current Rating | 1A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 7.62mm |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DILB16P-223TLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
