
DIP24 IC socket featuring 24 contacts for through-hole mounting. This female component utilizes copper alloy with tin plating for its SAF contacts, offering a 1A current rating and 200V AC voltage rating. Constructed with a polyester insulator, it operates within a temperature range of -55°C to 105°C. The socket has a 2.54mm pitch and 15.24mm row spacing, with dimensions of 30.48mm length, 27.94mm width, and 17.78mm depth.
Amphenol DILB24P-223TLF technical specifications.
| Package/Case | DIP |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | SAF |
| Current Rating | 1A |
| Depth | 17.78mm |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 15.24mm |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DILB24P-223TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
