24-position, 2-row IC socket featuring a straight, through-hole mount design. Contacts are copper alloy with tin plating, rated for 1A and 200V AC. Insulation is polyester, with a pitch of 2.54mm and row spacing of 7.62mm. Operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Amphenol DILB24P-224TLF technical specifications.
| Package/Case | DIP |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | SAF |
| Current Rating | 1A |
| Depth | 10.16mm |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 30.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 7.62mm |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| Width | 27.94mm |
| RoHS | Compliant |
No datasheet is available for this part.