28-position, 2-row DIP IC socket featuring through-hole mounting and straight orientation. Contacts are SAF type, made from copper alloy with tin plating, offering a 1A current rating and 200V voltage rating. Constructed with a polyester insulator and a UL94 V-0 flammability rating, this socket operates from -55°C to 105°C.
Amphenol DILB28P-223TLF technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.124inch |
| Contact Type | SAF |
| Current Rating | 1A |
| Depth | 17.78mm |
| Device Type Used On | 28-DIP |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Row Spacing | 15.24mm |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 33.02mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DILB28P-223TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.