42-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch. Features straight, solder termination with tin-plated copper alloy SAF contacts. Rated for 1A current and 200V AC, operating from -55°C to 105°C. Through-hole mounting with polyamide insulation.
Amphenol DILB42P-223TLF technical specifications.
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | SAF |
| Current Rating | 1A |
| Depth | 17.78mm |
| Gender | Female |
| Insulation Material | Polyamide |
| Length | 17.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 15.24mm |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DILB42P-223TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.