The DIP-306-011B is a 6-position through hole socket with a straight orientation and 2.54mm pitch. It is available in bulk packaging. The socket is not radiation hardened and is not RoHS compliant. It is designed for solder termination.
Sign in to ask questions about the Amphenol DIP-306-011B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DIP-306-011B technical specifications.
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DIP-306-011B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.