This DIP socket features 28 contacts and a straight body orientation. It has a terminal pitch of 2.54mm and a row spacing of 15.24mm. The product measures 33.02mm in length, 17.78mm in depth, and 4.82mm in height. It is designed for through-hole mounting and has a solder termination method.
Sign in to ask questions about the Amphenol DIP050-628-160BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DIP050-628-160BLF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 15.24 |
| Product Length (mm) | 33.02 |
| Product Depth (mm) | 17.78 |
| Product Height (mm) | 4.82 |
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol DIP050-628-160BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.