Sign in to ask questions about the Amphenol DIP328-011BLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol DIP328-011BLF technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Length | 35.56mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1512 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 7.62mm |
| Termination | Solder |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DIP328-011BLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.